Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAL5890-15D-13
Order Code3946385
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL5890-15D-13
Order Code3946385
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
TopologyLinear
LED Driver Type-
Input Voltage Min7V
Input Voltage Max400V
Output Voltage Max400V
Output Current Max15mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeTUK SGACK902S Keystone Coupler
Qualification-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleTO-252 (DPAK)
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Linear
Input Voltage Min
7V
Output Voltage Max
400V
Switching Frequency Typ
-
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-40°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Device Topology
Linear
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
400V
Output Current Max
15mA
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
TO-252 (DPAK)
Switching Frequency
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953