Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.720 (CNY18.8936) |
| 10+ | CNY11.230 (CNY12.6899) |
| 50+ | CNY9.940 (CNY11.2322) |
| 100+ | CNY7.660 (CNY8.6558) |
| 250+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY7.160 (CNY8.0908) |
| 1000+ | CNY7.100 (CNY8.023) |
Product Information
Product Overview
The AL8805W5-7 is a High Efficiency Buck LED Driver designed to drive LEDs with a constant current. The device can drive up to 8 LEDs, depending on the forward voltage of the LEDs, in series from a voltage source of 6 to 36V. Series connection of the LEDs provides identical LED currents resulting in uniform brightness and eliminating the need for ballast resistors. The AL8805 switches at frequency up to 1MHz. This allows the use of small size external components, hence minimizing the PCB area needed. Maximum output current of AL8805 is set via an external resistor connected between the VIN and SET input pins. Dimming is achieved by applying either a DC voltage or a PWM signal at the CTRL input pin. An input voltage of 0.4V or lower at CTRL switches off the output MOSFET simplifying PWM dimming.
- LED driving current up to 1A
- Better than 5% accuracy
- High efficiency up to 98%
- Operating input voltage from 6V to 36V
- High switching frequency up to 1MHz
- PWM/DC input for dimming control
- Built-in output open-circuit protection
Applications
Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buck
6V
36V
1MHz
SOT-25
-40°C
-
-
-
SOT-25
1MHz
-
36V
1A
Surface Mount
5Pins
125°C
-
No SVHC (17-Jan-2023)
Buck
1Outputs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate