Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-ADJTRG1
Order Code3257433
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
4,795 In Stock
Need more?
4795 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY1.350 (CNY1.5255) |
10+ | CNY0.800 (CNY0.904) |
100+ | CNY0.576 (CNY0.6509) |
500+ | CNY0.535 (CNY0.6046) |
1000+ | CNY0.494 (CNY0.5582) |
5000+ | CNY0.477 (CNY0.539) |
10000+ | CNY0.475 (CNY0.5367) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.75 (CNY7.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP2127K-ADJTRG1
Order Code3257433
Product RangeAdj 400mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.5V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max5.5V
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 400mA LDO Voltage Regulators
Product Overview
AP2127K-ADJTRG1 is a high-speed, extremely low-noise, LDO regulator. This positive voltage regulator IC fabricated by CMOS process. This has features of low dropout voltage, low noise, high output voltage accuracy, and low current consumption which make them ideal for use in various battery-powered devices. Applications include datacom, notebook computers, mother board.
- Overtemperature protection
- Compatible with low ESR ceramic capacitor: 1μF for CIN and COUT
- Excellent line/load regulation
- Input voltage range from 2.5 to 6V
- Operating ambient temperature range from -40 to 85°C
- Dropout voltage is 1400V typ at VOUT=1.0V, IOUT=300mA
- Quiescent current is 60µA typ at VIN=VOUT +1V, IOUT=0mA
- Adjustable output voltage
- SOT-23-5 package
- Temperature range from -40 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
Output Voltage - Nom
-
Output Voltage Max
5.5V
Output Current Max
300mA
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage Min
800mV
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage - Typ @ Current
140mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
Adj 400mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001