Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,000 In Stock
Need more?
5000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
100+ | CNY1.570 (CNY1.7741) |
500+ | CNY1.320 (CNY1.4916) |
1000+ | CNY1.090 (CNY1.2317) |
5000+ | CNY0.846 (CNY0.956) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY157.00 (CNY177.41 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7348D-3328RS4-7
Order Code3589272RL
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.25V
No. of Outputs4 Output
No. of Outputs4Outputs
Output TypeFixed
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
LDO Regulator Case StyleX1-DFN1612-EP
Output Voltage Min-
Output Current - Output 1300mA
Output Voltage Max-
PolarityPositive Output
Output Current - Output 2300mA
Max Output Current300mA
Output Voltage - Output 13.3V
Output Current Max300mA
Output Voltage - Output 22.8V
Dropout Voltage Typ @ Current250mV
Dropout Voltage - Typ @ Current250mV
IC MountingSurface Mount
Dropout Voltage Vdo250mV
IC Case / PackageX1-DFN1612-EP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
No. of Outputs
4Outputs
Output Voltage - Nom
3.3V
LDO Regulator Case Style
X1-DFN1612-EP
Output Current - Output 1
300mA
Polarity
Positive Output
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
250mV
IC Mounting
Surface Mount
IC Case / Package
X1-DFN1612-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Input Voltage Min
1.7V
No. of Outputs
4 Output
Output Type
Fixed
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Output Current - Output 2
300mA
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
2.8V
Dropout Voltage - Typ @ Current
250mV
Dropout Voltage Vdo
250mV
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012