Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAS7805ADTR-G1
Order Code3483055RL
Product Range5V 1A Linear Voltage Regulators
Technical Datasheet
2,177 In Stock
Need more?
2177 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.240 (CNY1.4012) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY1.070 (CNY1.2091) |
| 5000+ | CNY1.050 (CNY1.1865) |
| 10000+ | CNY1.020 (CNY1.1526) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY124.00 (CNY140.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS7805ADTR-G1
Order Code3483055RL
Product Range5V 1A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max25V
Output Current1A
Product Range5V 1A Linear Voltage Regulators
Output Current Max1A
Linear Regulator Case StyleTO-252 (DPAK)
Max Output Current1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
25V
Product Range
5V 1A Linear Voltage Regulators
Linear Regulator Case Style
TO-252 (DPAK)
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
-
Output Current
1A
Output Current Max
1A
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001