Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAS78L12RTR-G1
Order Code3483057
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
1,015 In Stock
1,000 more incoming. You can reserve stock now
1015 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.280 (CNY1.4464) |
| 10+ | CNY0.800 (CNY0.904) |
| 100+ | CNY0.636 (CNY0.7187) |
| 500+ | CNY0.606 (CNY0.6848) |
| 1000+ | CNY0.590 (CNY0.6667) |
| 5000+ | CNY0.573 (CNY0.6475) |
| 10000+ | CNY0.556 (CNY0.6283) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.40 (CNY7.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS78L12RTR-G1
Order Code3483057
Product Range12V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max36V
Product Range12V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Output Voltage Nom
12V
Output Voltage Min
-
Input Voltage Min
-
Product Range
12V 100mA Linear Voltage Regulators
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Max
-
Input Voltage Max
36V
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001