Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ2185D-ADJTRG1
Order Code3755432
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
4,550 In Stock
Need more?
1805 Delivery in 3-4 Business Days(Shanghai stock)
2745 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.080 (CNY3.4804) |
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.480 (CNY1.6724) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 5000+ | CNY1.390 (CNY1.5707) |
| 10000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.40 (CNY17.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ2185D-ADJTRG1
Order Code3755432
Product RangeAdj 3A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max12V
Input Voltage Min2.75V
Input Voltage Max12V
Product RangeAdj 3A LDO Voltage Regulators
Output Current Max3A
Max Output Current3A
IC Case / PackageTO-252
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
AZ2185 series is low dropout positive voltage linear regulator. It is suitable for use in high efficiency linear regulators, battery charger, digital video/camcorder, post regulation for switching supplies, microprocessor supply, mother board power supplies, DVD-video player, telecom equipment and set top boxes and web boxes modules' supply.
- Current limiting and thermal protection
- Low quiescent current
- Low adjustable current
- Improved load transient performance
- Built in band-gap reference circuit
- On-chip thermal shutdown and current limit function
- A adjustable version can set output voltage with two external resistors
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
12V
Input Voltage Max
12V
Output Current Max
3A
IC Case / Package
TO-252
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Input Voltage Min
2.75V
Product Range
Adj 3A LDO Voltage Regulators
Max Output Current
3A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001