Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAZ9431BQSA-7
Order Code3942813
Product RangeAZ9431Q
Technical Datasheet
2,155 In Stock
Need more?
5 Next business day delivery available(Shanghai stock)
2150 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.730 (CNY1.9549) |
| 10+ | CNY1.050 (CNY1.1865) |
| 100+ | CNY0.770 (CNY0.8701) |
| 500+ | CNY0.714 (CNY0.8068) |
| 1000+ | CNY0.658 (CNY0.7435) |
| 5000+ | CNY0.657 (CNY0.7424) |
| 10000+ | CNY0.656 (CNY0.7413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY8.65 (CNY9.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ9431BQSA-7
Order Code3942813
Product RangeAZ9431Q
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeAZ9431Q
Reference Voltage Min1.24V
Reference Voltage Max18V
Initial Accuracy1%
Temperature Coefficient20ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification StandardAEC-Q100
Reference Voltage1.24V to 18V
Voltage Reference Case StyleSOT-23
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Voltage Reference Case Style
SOT-23
Product Range
AZ9431Q
Reference Voltage Max
18V
Temperature Coefficient
20ppm/°C
No. of Pins
3Pins
Input Voltage Max
18V
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
1.24V to 18V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001