Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB340-13-F
Order Code1843695
Product RangeB340
Technical Datasheet
18,431 In Stock
Need more?
875 Next business day delivery available(Shanghai stock)
17556 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY1.090 (CNY1.2317) |
| 500+ | CNY0.957 (CNY1.0814) |
| 1000+ | CNY0.807 (CNY0.9119) |
| 5000+ | CNY0.656 (CNY0.7413) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.65 (CNY13.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB340-13-F
Order Code1843695
Product RangeB340
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB340
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The B340-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- Low power loss
- High efficiency
- Surge overload rating to 125A peak
- Green product
- Halogen-free
Applications
Commercial, Automotive, Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
500mV
Operating Temperature Max
125°C
Product Range
B340
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021