Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZT52HC5V6WFQ-7
Order Code3828395
Product RangeBZT52HCxxWF Series
Your Part Number
Technical Datasheet
1,280 In Stock
Need more?
1280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.690 (CNY3.0397) |
| 100+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.030 (CNY1.1639) |
| 1000+ | CNY0.671 (CNY0.7582) |
| 5000+ | CNY0.658 (CNY0.7435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.95 (CNY20.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZT52HC5V6WFQ-7
Order Code3828395
Product RangeBZT52HCxxWF Series
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation830mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52HCxxWF Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52HCxxWF Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
830mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001