Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
5+ | CNY2.100 (CNY2.373) |
10+ | CNY1.420 (CNY1.6046) |
100+ | CNY0.703 (CNY0.7944) |
500+ | CNY0.669 (CNY0.756) |
1000+ | CNY0.634 (CNY0.7164) |
5000+ | CNY0.599 (CNY0.6769) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY10.50 (CNY11.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3XA4B10LP-7
Order Code3945699
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max9.4V
Diode Case StyleUDFN2510
No. of Pins10Pins
Minimum Breakdown Voltage5V
Maximum Breakdown Voltage9V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
UDFN2510
Minimum Breakdown Voltage
5V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Unidirectional
Clamping Voltage Max
9.4V
No. of Pins
10Pins
Maximum Breakdown Voltage
9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001