Print Page
Image is for illustrative purposes only. Please refer to product description.
2,665 In Stock
Need more?
2665 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY4.340 (CNY4.9042) |
10+ | CNY3.110 (CNY3.5143) |
100+ | CNY3.080 (CNY3.4804) |
500+ | CNY3.030 (CNY3.4239) |
1000+ | CNY3.000 (CNY3.390) |
2500+ | CNY2.960 (CNY3.3448) |
5000+ | CNY2.920 (CNY3.2996) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.34 (CNY4.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGD0506AFN-7
Order Code3838488
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins10Pins
IC Case / PackageW-DFN3030
IC MountingSurface Mount
Input Type-
Source Current1.5A
Sink Current2A
Supply Voltage Min8V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay96ns
Output Delay22ns
Product Range-
Qualification-
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
10Pins
IC Mounting
Surface Mount
Source Current
1.5A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
96ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
W-DFN3030
Input Type
-
Sink Current
2A
Supply Voltage Max
14V
Operating Temperature Max
125°C
Output Delay
22ns
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001