Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDGD2136MS28-13
Order Code3838495
Your Part Number
Technical Datasheet
1,397 In Stock
Need more?
1397 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.290 (CNY18.4077) |
| 10+ | CNY11.080 (CNY12.5204) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.710 (CNY12.1023) |
| 250+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY10.470 (CNY11.8311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.29 (CNY18.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGD2136MS28-13
Order Code3838495
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins28Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current200mA
Sink Current350mA
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay330ns
Output Delay330ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Half Bridge
No. of Pins
28Pins
IC Mounting
Surface Mount
Source Current
200mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
330ns
Product Range
-
MSL
MSL 3 - 168 hours
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
350mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
330ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001