Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMC2700UDM-7
Order Code3944032
Your Part Number
Technical Datasheet
565 In Stock
3,000 more incoming. You can reserve stock now
565 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.680 (CNY3.0284) |
| 10+ | CNY1.660 (CNY1.8758) |
| 100+ | CNY0.884 (CNY0.9989) |
| 500+ | CNY0.648 (CNY0.7322) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.458 (CNY0.5175) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.40 (CNY15.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2700UDM-7
Order Code3944032
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.34A
Continuous Drain Current Id P Channel1.34A
Drain Source On State Resistance N Channel0.4ohm
Drain Source On State Resistance P Channel0.7ohm
Transistor Case StyleSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.12W
Power Dissipation P Channel1.12W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.34A
Drain Source On State Resistance P Channel
0.7ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.12W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
1.34A
Drain Source On State Resistance N Channel
0.4ohm
Transistor Case Style
SOT-26
Power Dissipation N Channel
1.12W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004173