Print Page
Image is for illustrative purposes only. Please refer to product description.
3,250 In Stock
Need more?
3250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.980 (CNY1.1074) |
| 500+ | CNY0.622 (CNY0.7029) |
| 1500+ | CNY0.609 (CNY0.6882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY98.00 (CNY110.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2710UDW-7
Order Code3944034RL
Technical Datasheet
Channel TypeComplementary N and P Channel
Transistor PolarityComplementary N and P Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id750mA
Drain Source Voltage Vds P Channel20V
On Resistance Rds(on)0.18ohm
Continuous Drain Current Id N Channel750mA
Continuous Drain Current Id P Channel750mA
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.18ohm
Drain Source On State Resistance P Channel0.18ohm
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation Pd380mW
Power Dissipation N Channel380mW
Power Dissipation P Channel380mW
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
750mA
On Resistance Rds(on)
0.18ohm
Continuous Drain Current Id P Channel
750mA
Drain Source On State Resistance N Channel
0.18ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-363
Power Dissipation Pd
380mW
Power Dissipation P Channel
380mW
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
750mA
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.18ohm
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Power Dissipation N Channel
380mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001