Print Page
Image is for illustrative purposes only. Please refer to product description.
2,044 In Stock
Need more?
2044 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY3.020 (CNY3.4126) |
| 500+ | CNY2.360 (CNY2.6668) |
| 1000+ | CNY2.000 (CNY2.260) |
| 5000+ | CNY1.640 (CNY1.8532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY302.00 (CNY341.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC3026LSD-13
Order Code3944043RL
Technical Datasheet
Transistor PolarityComplementary N and P Channel
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6.5A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.019ohm
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel6.5A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.025ohm
Rds(on) Test Voltage10V
Drain Source On State Resistance P Channel0.028ohm
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max3V
No. of Pins8Pins
Power Dissipation Pd1.6W
Power Dissipation N Channel1.6W
Power Dissipation P Channel1.6W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
Complementary N and P Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
6.5A
On Resistance Rds(on)
0.019ohm
Continuous Drain Current Id P Channel
6.5A
Drain Source On State Resistance N Channel
0.025ohm
Drain Source On State Resistance P Channel
0.028ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
1.6W
Power Dissipation P Channel
1.6W
Product Range
-
Automotive Qualification Standard
-
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
6.5A
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation N Channel
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001