Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SVQ-7
Order Code3944063
Your Part Number
Technical Datasheet
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.210 (CNY3.6273) |
| 10+ | CNY1.980 (CNY2.2374) |
| 100+ | CNY1.250 (CNY1.4125) |
| 500+ | CNY0.930 (CNY1.0509) |
| 1000+ | CNY0.927 (CNY1.0475) |
| 5000+ | CNY0.923 (CNY1.043) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.05 (CNY18.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG1029SVQ-7
Order Code3944063
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel500mA
Continuous Drain Current Id P Channel500mA
Drain Source On State Resistance N Channel0.02ohm
Drain Source On State Resistance P Channel4ohm
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel1W
Power Dissipation P Channel1W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
500mA
Drain Source On State Resistance P Channel
4ohm
No. of Pins
6Pins
Power Dissipation P Channel
1W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
500mA
Drain Source On State Resistance N Channel
0.02ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
1W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001