Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN2100UDM-7
Order Code3943552
Your Part Number
Technical Datasheet
2,540 In Stock
Need more?
2540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.590 (CNY5.1867) |
| 10+ | CNY3.150 (CNY3.5595) |
| 100+ | CNY2.080 (CNY2.3504) |
| 500+ | CNY1.600 (CNY1.808) |
| 1000+ | CNY1.300 (CNY1.469) |
| 5000+ | CNY1.280 (CNY1.4464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.95 (CNY25.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2100UDM-7
Order Code3943552
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
Drain Source On State Resistance0.032ohm
Transistor Case StyleSOT-26
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-26
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.032ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001