Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN26D0UFB4-7
Order Code3943567
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id240mA
Drain Source On State Resistance1.8ohm
Transistor Case StyleX2-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max900mV
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240mA
Transistor Case Style
X2-DFN1006
Rds(on) Test Voltage
4.5V
No. of Pins
3Pins
Product Range
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
1.8ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
900mV
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001