Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN3007LSSQ-13
Order Code3943569
Your Part Number
Technical Datasheet
2,365 In Stock
Need more?
2365 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.330 (CNY9.4129) |
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY2.770 (CNY3.1301) |
| 1000+ | CNY2.450 (CNY2.7685) |
| 5000+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.33 (CNY9.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3007LSSQ-13
Order Code3943569
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id16A
Drain Source On State Resistance5000µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
30V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001