Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN3008SFG-7
Order Code3943570
Your Part Number
Technical Datasheet
1,343 In Stock
Need more?
1343 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.100 (CNY8.023) |
| 10+ | CNY4.880 (CNY5.5144) |
| 100+ | CNY3.360 (CNY3.7968) |
| 500+ | CNY2.740 (CNY3.0962) |
| 1000+ | CNY2.090 (CNY2.3617) |
| 5000+ | CNY2.070 (CNY2.3391) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.10 (CNY8.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3008SFG-7
Order Code3943570
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id62A
Drain Source On State Resistance3900µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation900mW
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DMN3008SFG-7 is a N-channel enhancement mode MOSFET in an 8 pin PowerDI3333 package. This MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high-efficiency power management applications. Typical applications include backlighting, power management functions and DC-DC converters.
- Dain-source voltage is 30V
- Gate-source voltage is ±20V
- Pulsed drain current is 150A
- Total power dissipation is 0.9W(TA = +25°C)
- Operating temperature range from -55 to +150°C
- Static drain-source on-resistance is 5.5mohm(VGS = 4.5V, ID = 13.5A)
- Low RDS(ON) ensures on-state losses are minimized
- Small, form factor thermally efficient package enables higher density end products
- Qualified to AEC-Q101 standards for high reliability
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
62A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
10V
Power Dissipation
900mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
3900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001