Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN3020UTS-13
Order Code3943580
Your Part Number
Technical Datasheet
1,904 In Stock
Need more?
1904 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.400 (CNY4.972) |
| 10+ | CNY3.390 (CNY3.8307) |
| 100+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.730 (CNY1.9549) |
| 5000+ | CNY1.480 (CNY1.6724) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY22.00 (CNY24.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3020UTS-13
Order Code3943580
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id15A
Drain Source On State Resistance0.015ohm
Transistor Case StyleTSSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation850mW
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
15A
Transistor Case Style
TSSOP
Rds(on) Test Voltage
4.5V
Power Dissipation
850mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001