Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN3021LFDF-7
Order Code3943581
Your Part Number
Technical Datasheet
1,207 In Stock
Need more?
1207 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY1.960 (CNY2.2148) |
| 500+ | CNY1.480 (CNY1.6724) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.946 (CNY1.069) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3021LFDF-7
Order Code3943581
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id9.3A
Drain Source On State Resistance0.015ohm
Transistor Case StyleU-DFN2020
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation730mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
9.3A
Transistor Case Style
U-DFN2020
Rds(on) Test Voltage
10V
Power Dissipation
730mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.015ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001