Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMN3042L-13
Order Code3943593
Your Part Number
Technical Datasheet
3,025 In Stock
Need more?
3025 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY1.590 (CNY1.7967) |
| 500+ | CNY1.120 (CNY1.2656) |
| 1000+ | CNY0.838 (CNY0.9469) |
| 5000+ | CNY0.724 (CNY0.8181) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3042L-13
Order Code3943593
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id5.8A
Drain Source On State Resistance0.021ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.4V
Power Dissipation720mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.8A
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
720mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.4V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001