Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMP2022LSSQ-13
Order Code3943712
Your Part Number
Technical Datasheet
2,093 In Stock
Need more?
2093 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.400 (CNY10.622) |
| 10+ | CNY6.640 (CNY7.5032) |
| 100+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY2.900 (CNY3.277) |
| 5000+ | CNY2.850 (CNY3.2205) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.40 (CNY10.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2022LSSQ-13
Order Code3943712
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id9.3A
Drain Source On State Resistance8000µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max770mV
Power Dissipation1.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
9.3A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
8000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
770mV
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112