Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UFCL-7
Order Code3943713
Your Part Number
Technical Datasheet
2,347 In Stock
Need more?
2347 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.760 (CNY8.7688) |
| 10+ | CNY4.850 (CNY5.4805) |
| 100+ | CNY3.150 (CNY3.5595) |
| 500+ | CNY2.490 (CNY2.8137) |
| 1000+ | CNY2.210 (CNY2.4973) |
| 5000+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.76 (CNY8.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2035UFCL-7
Order Code3943713
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6.6A
Drain Source On State Resistance0.019ohm
Transistor Case StyleU-DFN1616
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation740mW
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
6.6A
Transistor Case Style
U-DFN1616
Rds(on) Test Voltage
4.5V
Power Dissipation
740mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.019ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001