Print Page
Image is for illustrative purposes only. Please refer to product description.
2,350 In Stock
Need more?
2350 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
100+ | CNY0.909 (CNY1.0272) |
500+ | CNY0.637 (CNY0.7198) |
1000+ | CNY0.363 (CNY0.4102) |
5000+ | CNY0.357 (CNY0.4034) |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
CNY90.90 (CNY102.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP210DUFB4-7B
Order Code3943728RL
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id200mA
Drain Source On State Resistance5ohm
Transistor Case StyleX2-DFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
200mA
Transistor Case Style
X2-DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001