Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.070 (CNY29.4591) |
| 10+ | CNY22.710 (CNY25.6623) |
| 100+ | CNY22.110 (CNY24.9843) |
| 500+ | CNY21.520 (CNY24.3176) |
| 1000+ | CNY20.020 (CNY22.6226) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY26.07 (CNY29.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT61M8SPS-13
Order Code3589204
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id205A
Drain Source On State Resistance1600µohm
Transistor Case StylePowerDI5060
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation2.7W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DMT61M8SPS-13 is a N-channel enhancement mode MOSFET. It is designed to minimize RDS(ON) yet maintain superior switching performance. This device is ideal for use in power management and load switch. Typical applications include engine management systems, body control electronics, and DC-DC converters.
- 100% unclamped inductive switching test in production-ensures more reliable/robust end application
- High conversion efficiency
- Low RDS(ON) – minimizes on state losses
- Low input capacitance, fast switching speed
- Drain-source voltage is 60V at TC=+25°C
- Gate-source voltage is ±20V at TC=+25°C
- Continuous drain current is 205A at TC=+25°C, VGS=10V
- Total power dissipation is 2.7W at TA=+25°C
- PowerDI5060-8 (type K) case
- Operating and storage temperature range from -55 to +150°C
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
205A
Transistor Case Style
PowerDI5060
Rds(on) Test Voltage
10V
Power Dissipation
2.7W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002