Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5234B-7-F
Order Code3945582
Product RangeMMSZ52 Series
Technical Datasheet
3,304 In Stock
Need more?
3304 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.839 (CNY0.9481) |
| 10+ | CNY0.588 (CNY0.6644) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.268 (CNY0.3028) |
| 5000+ | CNY0.185 (CNY0.209) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY4.20 (CNY4.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMSZ5234B-7-F
Order Code3945582
Product RangeMMSZ52 Series
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation370mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ52 Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MMSZ5234B-7-F is a general-purpose, medium current, 500mW surface mount zener diode. It is ideally suited for automated assembly processes.
- UL flammability classification rating 94V-0
- Polarity: cathode band
- 6.2V nominal zener voltage (VZ at IZT)
- 20mA test current (IZT)
- 7 ohm maximum zener impedance (f = 1KHz, ZZT at IZT)
- 5µA maximum reverse leakage current (IR)
- Operating temperature range from -65°C to +150°C
- SOD123 package
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ52 Series
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
370mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5234B-7-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001