Print Page
Image is for illustrative purposes only. Please refer to product description.
45 In Stock
Need more?
45 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.070 (CNY18.1591) |
| 10+ | CNY13.690 (CNY15.4697) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY9.280 (CNY10.4864) |
| 250+ | CNY8.710 (CNY9.8423) |
| 500+ | CNY7.820 (CNY8.8366) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.07 (CNY18.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3L720ZHEX
Order Code3367493
Technical Datasheet
Power Supply TypeSingle Supply
On State Resistance Max6.5ohm
Supply Voltage Range3V to 3.6V
IC Case / PackageTQFN
No. of Pins42Pins
No. of Channels4Channels
On Resistance Typ4ohm
On Resistance Max6.5ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
InterfacesEthernet
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Function
LAN Switch, Analogue Multiplexer/Demultiplexer
On State Resistance Max
6.5ohm
IC Case / Package
TQFN
No. of Channels
4Channels
On Resistance Max
6.5ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Power Supply Type
Single Supply
Supply Voltage Range
3V to 3.6V
No. of Pins
42Pins
On Resistance Typ
4ohm
Switch Configuration
SPDT
Interfaces
Ethernet
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454