Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoS5JC-13-F
Order Code3944603
Your Part Number
Technical Datasheet
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.870 (CNY2.1131) |
| 5000+ | CNY1.740 (CNY1.9662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.88 (CNY5.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS5JC-13-F
Order Code3944603
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current5A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
5A
Forward Voltage Max
1.15V
Forward Surge Current
200A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001