Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoS8NC-13
Order Code3944605
Your Part Number
Technical Datasheet
4,106 In Stock
Need more?
15 Next business day delivery available(Shanghai stock)
4091 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.170 (CNY8.1021) |
| 10+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY1.850 (CNY2.0905) |
| 5000+ | CNY1.820 (CNY2.0566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.17 (CNY8.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoS8NC-13
Order Code3944605
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current8A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current225A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
8A
Forward Voltage Max
1.1V
Forward Surge Current
225A
Diode Case Style
DO-214AB (SMC)
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001