Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR10U200P5Q-13
Order Code3944632
Product RangeSBR Series
Technical Datasheet
1,959 In Stock
Need more?
35 Next business day delivery available(Shanghai stock)
1924 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.080 (CNY10.2604) |
| 10+ | CNY5.990 (CNY6.7687) |
| 100+ | CNY4.760 (CNY5.3788) |
| 500+ | CNY4.580 (CNY5.1754) |
| 1000+ | CNY4.390 (CNY4.9607) |
| 5000+ | CNY4.220 (CNY4.7686) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.08 (CNY10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR10U200P5Q-13
Order Code3944632
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StylePowerDI 5
No. of Pins3Pins
Forward Voltage Max880mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSBR Series
QualificationAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
10A
Diode Case Style
PowerDI 5
Forward Voltage Max
880mV
Operating Temperature Max
175°C
Product Range
SBR Series
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001