Print Page
Image is for illustrative purposes only. Please refer to product description.
2,646 In Stock
Need more?
2646 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.910 (CNY6.6783) |
10+ | CNY3.800 (CNY4.294) |
100+ | CNY3.120 (CNY3.5256) |
500+ | CNY2.980 (CNY3.3674) |
1000+ | CNY2.900 (CNY3.277) |
2500+ | CNY2.820 (CNY3.1866) |
5000+ | CNY2.740 (CNY3.0962) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.91 (CNY6.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZMR250FTA
Order Code1132791
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min6.5V
Input Voltage Max20V
Product Range-
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
Product Overview
The ZMR250F is a 3-terminal fixed Positive Voltage Regulator features internal current limit and will shut down under thermal overload conditions making the device difficult to destroy. The circuit design offers an exceptionally low quiescent current, only 30µA for the 2.5V device, ideal for low power applications. The initial device in the series regulates to 2.5 or 5V with a drive capability up to 50mA, however, the flexible design will allow other voltage selections to be made.
- Designed with space saving
- Unconditionally stable
- Other output voltages possible
- Internal short circuit current limit
- 30µA Very low quiescent current
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage Nom
2.5V
Output Voltage Min
-
Input Voltage Min
6.5V
Product Range
-
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Output Voltage Max
-
Input Voltage Max
20V
Output Current Max
100mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012