Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZVN4424A
Order Code9526200
Your Part Number
Technical Datasheet
3,681 In Stock
Need more?
3681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.570 (CNY14.2041) |
| 10+ | CNY8.000 (CNY9.040) |
| 100+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY4.160 (CNY4.7008) |
| 5000+ | CNY4.100 (CNY4.633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.57 (CNY14.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVN4424A
Order Code9526200
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds240V
Continuous Drain Current Id260mA
Drain Source On State Resistance6ohm
Transistor Case StyleTO-226AA
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.3V
Power Dissipation570mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The ZVN4424A is a 240V E-Line N-channel Enhancement Mode Vertical DMOS FET featuring low threshold and fast switching. The MOSFET is ideal for earth recall and dialling switches, electronic hook switches, telecoms and high voltage DC-DC converters.
Applications
Power Management, Communications & Networking
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
260mA
Transistor Case Style
TO-226AA
Rds(on) Test Voltage
10V
Power Dissipation
570mW
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
240V
Drain Source On State Resistance
6ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000161