Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3112N7TC
Order Code3946449
Your Part Number
Technical Datasheet
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.820 (CNY20.1366) |
| 10+ | CNY14.930 (CNY16.8709) |
| 25+ | CNY13.710 (CNY15.4923) |
| 50+ | CNY13.500 (CNY15.255) |
| 100+ | CNY13.290 (CNY15.0177) |
| 250+ | CNY13.080 (CNY14.7804) |
| 500+ | CNY12.870 (CNY14.5431) |
| 1000+ | CNY12.870 (CNY14.5431) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.82 (CNY20.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3112N7TC
Order Code3946449
Technical Datasheet
IC FunctionORing MOSFET Controller
Supply Voltage Min4V
Supply Voltage Max20V
IC Package TypeSOIC
No. of Pins7Pins
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
ORing MOSFET Controller
Supply Voltage Max
20V
No. of Pins
7Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4V
IC Package Type
SOIC
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001