Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6004N8-13
Order Code3944006
Your Part Number
Technical Datasheet
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.210 (CNY4.7573) |
| 10+ | CNY3.040 (CNY3.4352) |
| 100+ | CNY2.950 (CNY3.3335) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 5000+ | CNY2.050 (CNY2.3165) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.21 (CNY4.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6004N8-13
Order Code3944006
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.3A
Drain Source On State Resistance0.35ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1V
Power Dissipation1.65W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.3A
Transistor Case Style
SOIC
Rds(on) Test Voltage
5V
Power Dissipation
1.65W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.35ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172