Print Page
Image is for illustrative purposes only. Please refer to product description.
14,265 In Stock
5,000 more incoming. You can reserve stock now
90 Delivery in 3-4 Business Days(Shanghai stock)
14175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.747 (CNY0.8441) |
| 10+ | CNY0.254 (CNY0.287) |
| 100+ | CNY0.218 (CNY0.2463) |
| 500+ | CNY0.143 (CNY0.1616) |
| 1000+ | CNY0.098 (CNY0.1107) |
| 5000+ | CNY0.076 (CNY0.0859) |
Price for:Each (Cut from Ammo Pack)
Minimum: 5
Multiple: 5
CNY3.74 (CNY4.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC
Manufacturer Part No1N4148
Order Code4555436
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max200°C
Diode Case StyleDO-204AH
No. of Pins2Pins
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1N4148 is a small signal switching diode. Typical applications include signal processing, high-speed switching, and commercial /industrial grade.
- Very high switching speed, low junction capacitance
- Low leakage current
- 75V reverse voltage
- 100V repetitive peak reverse voltage
- 200mA max. average forward current
- 500mA repetitive peak forward current
- 4000mA non-repetitive peak forward current at tp = 1µs, Tj = 25°C
- 500mW max. power dissipation
- Junction temperature range from -50 to +175°C
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
200°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
4A
Diode Case Style
DO-204AH
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001