Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI006N06PW-AQ
Order Code4555460
Your Part Number
Technical Datasheet
740 In Stock
4,000 more incoming. You can reserve stock now
740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.110 (CNY3.5143) |
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.080 (CNY1.2204) |
| 5000+ | CNY0.986 (CNY1.1142) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.55 (CNY17.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoDI006N06PW-AQ
Order Code4555460
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds65V
Continuous Drain Current Id6A
Drain Source On State Resistance0.02ohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation1.67W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6A
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
1.67W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
65V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039