Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
2000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY11.730 (CNY13.2549) |
10+ | CNY7.590 (CNY8.5767) |
100+ | CNY5.650 (CNY6.3845) |
500+ | CNY5.040 (CNY5.6952) |
1000+ | CNY4.370 (CNY4.9381) |
5000+ | CNY4.000 (CNY4.520) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.73 (CNY13.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI020P06PT-AQ
Order Code4555468
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id20A
Drain Source On State Resistance0.045ohm
Transistor Case StyleQFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation35.7W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
20A
Transistor Case Style
QFN
Rds(on) Test Voltage
10V
Power Dissipation
35.7W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016