Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESDB5V0C
Order Code4710065
Your Part Number
Technical Datasheet
2,540 In Stock
Need more?
2540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.703 (CNY0.7944) |
| 10+ | CNY0.495 (CNY0.5594) |
| 100+ | CNY0.335 (CNY0.3786) |
| 500+ | CNY0.296 (CNY0.3345) |
| 1000+ | CNY0.248 (CNY0.2802) |
| 5000+ | CNY0.217 (CNY0.2452) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY3.51 (CNY3.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIOTEC SEMICONDUCTOR
Manufacturer Part NoESDB5V0C
Order Code4710065
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleTO-236 (SOT-23)
No. of Pins3Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TO-236 (SOT-23)
Operating Voltage
5V
Product Range
-
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747