Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBC 7933N.81 AC 110 - 240V0,5-10M.
Order Code9514210
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY428.420 (CNY484.1146) | 
| 5+ | CNY392.910 (CNY443.9883) | 
| 10+ | CNY378.330 (CNY427.5129) | 
| 20+ | CNY370.770 (CNY418.9701) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY428.42 (CNY484.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOLD
Manufacturer Part NoBC 7933N.81 AC 110 - 240V0,5-10M.
Order Code9514210
Technical Datasheet
Connection / TerminationScrew Terminals
Product Overview
The BC7933N series Time Relay ranges between 0.05 seconds and 10 hours. It features thermoplastic with V0 behaviour according to UL subject 94 housing, the control input operated with nominal voltage, no voltage free contact necessary and 1 changeover contact. The relay needs a supply voltage continuously connected to A1 to A2. At relays with auxiliary supply <lt/>180VAC the control input must not be operated before the auxiliary supply is present for at least 150ms. In this case also the recovery time after time delay is 150ms.
- Settable release delay
- With auxiliary voltage
- LED indicator for status of contact
- 10⁸ Switching cycles mechanical life
Applications
Clock & Timing, Industrial, Automation & Process Control
Technical Specifications
Connection / Termination
Screw Terminals
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1