Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.820 (CNY552.3666) |
| 5+ | CNY457.670 (CNY517.1671) |
| 10+ | CNY437.500 (CNY494.375) |
| 20+ | CNY428.750 (CNY484.4875) |
Product Information
Product Overview
The IK 8701 series Switching Relay with input to output interfaces. It has optionally without manual actuation and an operating position display, optionally contacts with up to a maximum of 4 changeover contacts. The contacts are actuated with an armature via a plunger. After the exciting voltage has dropped, a spring returns the armature (which is connected to the plunger) to its home position. The contacts can be actuated manually via a pushbutton on the front as well. This pushbutton acts at the same time as an operating position display. The contacts are closed when the pushbutton is pressed. The red pushbutton is flush with the front edge when there is no current.
- High thermal current Ith
- Pushbutton for manual actuation of the contact
- Operating position display
- For 2-wire initiator activation
- For switching low loads
- For switching lamps with parallel compensation
- For switching large inductive direct current loads
- With a recovery diode
- With reliable release voltage of 120VAC
Applications
Industrial, Lighting, Sensing & Instrumentation
Technical Specifications
DPDT
16A
DIN Rail
230VAC
24V
-
24VDC
-
DC
Screw
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate