Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDEVR40-5091-S8-0936-R1
Order Code4292591
Product RangeDEVR40 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,339.000 (CNY2,643.070) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,339.00 (CNY2,643.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDEVR40-5091-S8-0936-R1
Order Code4292591
Product RangeDEVR40 Series
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO-DM
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1400A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom36V
Switching Power AC1-
Load Current Resistive400A
Switching Current AC3-
Product RangeDEVR40 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
DEVR40-5091-S8-0936-R1 is a DEVR40 series, HVDC contactor. It is an automotive, magnetic arc blowout, HVDC 700A 1000VDC contactor, with a maximum breaking current of 2000A.
- Contacts sealed in inert gas, magnet arc blowout, coil economiser as standard
- PWM coil economiser standard, 1000VDC maximum switching voltage
- 2000A 350VDC maximum switching current, 1.56W at 12VDC rated power consumption
- T2+Ag contact material, SPST-NO contact arrangement
- M8 male stud power terminals, 380mm cable length
- Nominal voltage range from 9 to 36VDC, 3.8A maximum inrush current
- 7.5VDC minimum hold voltage, 130mA at 12VDC, 70mA at 24VDC holding current
- Release time is 12ms maximum, bounce time is 7ms maximum
- Dimension is 58.2 x 80.48 (over flanges) x 72.11mm (max.) (L x W x H)
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
400A
Coil Voltage VDC Nom
36V
Load Current Resistive
400A
Product Range
DEVR40 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO-DM
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43