Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG57BM-5011-76-1024
Order Code3523448
Product RangeDG57BM Series
Technical Datasheet
2 In Stock
Need more?
2 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY38.110 (CNY43.0643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.11 (CNY43.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG57BM-5011-76-1024
Order Code3523448
Product RangeDG57BM Series
Technical Datasheet
Coil Voltage24VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Product RangeDG57BM Series
Contact Voltage DC Nom12V
Coil Resistance330ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
60A
Relay Mounting
Panel Mount
Product Range
DG57BM Series
Coil Resistance
330ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546