Print Page
Image is for illustrative purposes only. Please refer to product description.
1,967 In Stock
Need more?
1967 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY31.420 (CNY35.5046) |
10+ | CNY30.810 (CNY34.8153) |
25+ | CNY30.200 (CNY34.126) |
50+ | CNY29.590 (CNY33.4367) |
100+ | CNY28.980 (CNY32.7474) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.42 (CNY35.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDZ85AB-5-WH2.
Order Code1342969
Technical Datasheet
Socket MountingFree Hanging
Socket Terminals-
No. of Pins5Pins
Current Rating60A
Voltage Rating-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Voltage Rating
-
SVHC
No SVHC (14-Jun-2023)
Socket Terminals
-
Current Rating
60A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154