Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
64 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.940 (CNY14.6222) |
| 100+ | CNY9.900 (CNY11.187) |
| 250+ | CNY8.510 (CNY9.6163) |
| 500+ | CNY6.110 (CNY6.9043) |
| 1000+ | CNY5.680 (CNY6.4184) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY12.94 (CNY14.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No0110765
Order Code7047484
Technical Datasheet
Internal Diameter3.2mm
External Diameter8mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM3
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 0110765
1 Product Found
Product Overview
The Duratool flat washers are ideal for electrical insulation and available is different sizes from M2 to M10.
- Provides electrical insulation
- Ideal for use as a bearing surface
- Will not corrode
- Good chemical resistance
Technical Specifications
Internal Diameter
3.2mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
8mm
Thread Size - Metric
M3
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002