Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24156
Order Code3021545
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
162 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
132 Delivery in 5-6 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY464.060 (CNY524.3878) |
10+ | CNY426.050 (CNY481.4365) |
25+ | CNY416.200 (CNY470.306) |
50+ | CNY406.350 (CNY459.1755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.06 (CNY524.39 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No22-24156
Order Code3021545
Product RangeDuratool Yellow Weatherproof Cases
Technical Datasheet
Carrying Case MaterialPolymer
Case ColourYellow
Product RangeDuratool Yellow Weatherproof Cases
Product Overview
The Duratool 22-24156 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 4-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more. It features an O-ring for a water tight seal, heavy-duty double throw latches and a pressure equalization valve.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Built-in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- 2-3/4" layer of cubed foam, 1/2" base layer foam & 1" top lid egg-crate foam
- Exterior dimension is 16.5" x 28" x 7"
- Interior dimension is 13.5" x 25.25" x 6.5"
- High impact shell
- Heavy duty latches
- Large fold down handle
- Pressure equalization valve
- Customizable foam centre layer
Technical Specifications
Carrying Case Material
Polymer
Product Range
Duratool Yellow Weatherproof Cases
Case Colour
Yellow
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.989512