Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No8PK-033-F
Order Code3127424
Technical Datasheet
Crimp Tool TypeHand
For Use With1.5mm to 6mm Insulated Terminals
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 8PK-033-F is a Crimp Tool/Wire Stripper suitable for crimping 1.5 to 6mm (red, blue and yellow) insulated terminals. Also used in the tool is a wire cutter, wire stripper, bolt cutter and position for crimping ignition terminals.
- For crimping 1.5mm to 6mm insulated terminals
- Capable of cutting and stripping wire
- Sturdy construction
- Comfort grip handles
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
1.5mm to 6mm Insulated Terminals
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16