Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD00596
Order Code1517814
Product RangeDuratool - Metric Hex Key Sets
Your Part Number
619 In Stock
Need more?
96 Delivery in 3-4 Business Days(SG stock)
523 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.000 (CNY63.280) |
| 3+ | CNY52.410 (CNY59.2233) |
| 5+ | CNY50.570 (CNY57.1441) |
| 10+ | CNY48.270 (CNY54.5451) |
Price for:1 Set
Minimum: 1
Multiple: 1
CNY56.00 (CNY63.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00596
Order Code1517814
Product RangeDuratool - Metric Hex Key Sets
Technical Datasheet
Product RangeDuratool - Metric Hex Key Sets
SVHCNo SVHC (16-Jul-2019)
Product Overview
D00596 is 13 piece metric ball ended hex key set.
- High quality chrome vanadium steel, metric and imperial hexagonal keys
- Extra-long arm for deep insertions of hex nuts or screws
- Chamfered ball point end on one side allows user to work at angles up to 25°
- Heat treated and satin finish
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Contents
1.27mm x 60mm, 1.5mm x 65mm, 2mm x 75mm, 2.5mm x 85mm, 3mm x 90mm, 3.5mm x 95mm, 4mm x 100mm, 4.5mm x 110mm, 5 x 110mm, 5.5mm x 120mm, 6mm x 130mm, 8mm x 150mm & 10mm x 165mm size hex key set.
Notes
Sizes = hex size x long length.
Technical Specifications
Kit Contents
1.27mm, 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 8mm, 10mm Hex Keys
SVHC
No SVHC (16-Jul-2019)
Product Range
Duratool - Metric Hex Key Sets
Technical Docs (1)
Alternatives for D00596
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
